Texas InstrumentsTPS79418DCQLinear Regulators

LDO Regulator Pos 1.8V 0.25A 6-Pin(5+Tab) SOT-223 Tube

Keep the energy stable for every system by using this LDO TPS79418DCQ linear regulator by Texas Instruments. Its typical dropout voltage at current is 0.145@250mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.25 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Users like the load regulation of 10mV(Typ) and line regulation of 0.05%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.

26 parts: Ships tomorrow

This item has been discontinued

    Total$0.31Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1627+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Thailand
      • In Stock: 26 parts
      • Price: $0.3124

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.