| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| BiCMOS | |
| Adjustable | |
| 1.22 to 5.5 | |
| 0.2 | |
| 2.7 | |
| 5.5 | |
| 1.225(Typ) | |
| 0.05%/V(Typ) | |
| 5mV(Typ) | |
| 0.17 | |
| 225.1°C/W | |
| 78.4°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Use the LDO TPS79301DBVR linear regulator from Texas Instruments to maintain a constant output voltage. This device has a maximum power dissipation of 560 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.077@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 1.22 to 5.5 V, this is power management at its best. Users like the load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ). Its maximum power dissipation is 560 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

