| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.1 | |
| 2.7 | |
| 5.5 | |
| 0.09@100mA | |
| 1.2246(Typ) | |
| 0.05%/V(Typ) | |
| 5mV(Typ) | |
| 0.25 | |
| 0.17 | |
| 561 | |
| 256°C/W | |
| 63.75°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
This LDO TPS79133DBVT linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.05@100mA V. This device has a maximum power dissipation of 561 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.1 A. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 561 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.09@100mA V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

