Texas InstrumentsTPS78625DCQLinear Regulators

LDO Regulator Pos 2.5V 1.5A 6-Pin(5+Tab) SOT-223 Tube

Use this LDO TPS78625DCQ linear regulator from Texas Instruments to vary your voltage levels to your desired level. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5 A. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 7mV(Typ) and line regulation of 5%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

78 parts: Ships in 2 days

    Total$203.50Price for 78

    • (78)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 78 parts
      • Price: $2.609

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.