Texas InstrumentsTPS78618KTTRLinear Regulators

LDO Regulator Pos 1.8V 1.5A 6-Pin(5+Tab) DDPAK T/R

Keep the energy stable for every system by using this LDO TPS78618KTTR linear regulator by Texas Instruments. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages between 2.7 V and 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Users like the load regulation of 7mV(Typ) and line regulation of 5%/V(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $2.797
    1. 500+$2.797
    2. 1000+$2.785
    3. 2000+$2.773
    4. 2500+$2.760
    5. 3000+$2.748
    6. 4000+$2.735
    7. 5000+$2.722
    8. 10000+$2.709
    9. 20000+$2.696

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.