| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| BiCMOS | |
| Adjustable | |
| 1.2 to 5.5 | |
| 1.5 | |
| 2.7 | |
| 5.5 | |
| 1.225(Typ) | |
| 5%/V(Typ) | |
| 7mV(Typ) | |
| 0.26 | |
| 54.2°C/W | |
| 33.3°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 6 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO TPS78601DCQR linear regulator from Texas Instruments. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 1.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 5.5 V. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. At a load regulation of 7mV(Typ) and line regulation of 5%/V(Typ) a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

