| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3 | |
| 0.15 | |
| 2.2 | |
| 5.5 | |
| 0.25@150mA | |
| 1%(Typ) | |
| 2%(Typ) | |
| 200°C/W | |
| 90°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
This LDO TPS78230DDCR linear regulator developed by Texas Instruments keeps the power stable! It has an overall accuracy of ±1 %. This device has a maximum power dissipation of 500 mW. Its typical dropout voltage at current is 0.13@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 2.2 V and 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Using a load regulation of 2%(Typ) and line regulation of 1%(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.25@150mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

