Texas InstrumentsTPS78227DRVRLinear Regulators

LDO Regulator Pos 2.7V 0.15A 6-Pin WSON EP T/R

Keep the energy stable for every system by using this LDO TPS78227DRVR linear regulator by Texas Instruments. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.13@150mA V. This device has a maximum power dissipation of 1540 mW. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 2.2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.7 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 2%(Typ) and line regulation of 1%(Typ). Its maximum power dissipation is 1540 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.25@150mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.4965
    1. 3000+$0.4965
    2. 6000+$0.4945
    3. 9000+$0.4924
    4. 12000+$0.4904
    5. 15000+$0.4883
    6. 24000+$0.4862
    7. 30000+$0.4841
    8. 60000+$0.4820
    9. 120000+$0.4798

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.