Texas InstrumentsTPS78101DDCTLinear Regulators

LDO Regulator Pos 1.22V to 5.25V 0.15A 5-Pin TSOT-23 T/R

Keep the energy stable for every system by using this LDO TPS78101DDCT linear regulator by Texas Instruments. This device has a maximum power dissipation of 500 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.2@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 2.2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.22 to 5.25 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 2% and line regulation of 1%. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.25@150mA V.

1,440 parts: Ships in 4 days

    Total$1.21Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,440 parts
      • Price: $1.210

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.