| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5|3 | |
| 0.15 | |
| 2.2 | |
| 5.5 | |
| 0.25@150mA | |
| 1% | |
| 2% | |
| 0.005 | |
| 65.9°C/W | |
| 87.3°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
If you need to maintain a steady voltage on your circuit, then this LDO TPS780300250DRVR linear regulator from Texas Instruments is perfect for you! Its typical dropout voltage at current is 0.2@150mA V. This device has a maximum power dissipation of 1540 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.2 V and no higher than 5.5 V. With a fixed output that has a voltage of 2.5|3 V, this is power management at its best. At a load regulation of 2% and line regulation of 1% your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 1540 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.25@150mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

