| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.22 to 5.25 | |
| 0.15 | |
| 2.2 | |
| 5.5 | |
| 0.25@150mA | |
| 1.216(Typ) | |
| 1% | |
| 2% | |
| 0.005 | |
| 65.9°C/W | |
| 87.3°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 6 | |
| Lead Shape | No Lead |
Keep the energy stable for every system by using this LDO TPS78001DRVR linear regulator by Texas Instruments. Its typical dropout voltage at current is 0.2@150mA V. This device has a maximum power dissipation of 1540 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 2.2 V and 5.5 V. With an adjustable output that has a voltage of 1.22 to 5.25 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 2% and line regulation of 1%. Its maximum power dissipation is 1540 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.25@150mA V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

