| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.22 to 5.25 | |
| 0.15 | |
| 2.2 | |
| 5.5 | |
| 0.25@150mA | |
| 1.216(Typ) | |
| 1% | |
| 2% | |
| 0.005 | |
| 193°C/W | |
| 40.1°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO TPS78001DDCR linear regulator from Texas Instruments to control your voltage levels! It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 500 mW. Its typical dropout voltage at current is 0.2@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.2 V and no higher than 5.5 V. With an adjustable output that has a voltage of 1.22 to 5.25 V, this is power management at its best. At a load regulation of 2% and line regulation of 1% a constant current can be produced at the output of your circuit. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.25@150mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

