| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.2 to 5.5 | |
| 0.75 | |
| 2.7 | |
| 10 | |
| 1.1834(Typ) | |
| 0.01%/V(Typ) | |
| 3mV(Typ) | |
| 0.125 | |
| 904 | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO TPS77801DR linear regulator developed by Texas Instruments will help do so. Its typical dropout voltage at current is 0.26@750mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 904 mW. This voltage regulation device's single output can produce a current up to 0.75 A. With a small input voltage of 2.7 V and a max of 10 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. By operating at a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 904 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

