| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.5 to 5.5 | |
| 0.15 | |
| 2.7 | |
| 10 | |
| 0.005%/V(Typ) | |
| 1mV(Typ) | |
| 0.125 | |
| 412 | |
| 266.2°C/W | |
| 4.21°C/W | |
| Power Good Signal|Sleep Mode|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
This LDO TPS77101DGK linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.075@150mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 412 mW. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 2.7 V and 10 V. With an adjustable output that has a voltage of 1.5 to 5.5 V, this is power management at its best. By operating at a load regulation of 1mV(Typ) and line regulation of 0.005%/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 412 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

