| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3 | |
| 0.1 | |
| 2.7 | |
| 10 | |
| 0.115@50mA | |
| 0.04%/V(Typ) | |
| 12mV(Typ) | |
| 0.028 | |
| 555 | |
| 259°C/W | |
| 65.8°C/W | |
| Over Current Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO TPS77030DBVR linear regulator from Texas Instruments. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.057@50mA V. This device has a maximum power dissipation of 555 mW. This voltage regulation device's single output can produce a current up to 0.05 A. Use this part at voltages between 2.7 V and 10 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 8mV(Typ) and line regulation of 0.04%/V(Typ). Its maximum power dissipation is 555 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.115@50mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

