| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 1.8 | |
| 0.05 | |
| 2.7 | |
| 10 | |
| 0.04%/V(Typ) | |
| 8mV(Typ) | |
| 0.028 | |
| 555 | |
| 259°C/W | |
| 65.8°C/W | |
| Current Limit|Sleep Mode | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO TPS77018DBVRG4 linear regulator from Texas Instruments is perfect for you! This device has a maximum power dissipation of 555 mW. Its typical dropout voltage at current is 0.035@50mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.05 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 10 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. A load regulation of 8mV(Typ) and line regulation of 0.04%/V(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 555 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

