| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3.3 | |
| 0.1 | |
| 2.7 | |
| 10 | |
| 0.1@50mA|0.2@100mA | |
| 0.04%/V(Typ) | |
| 12mV(Typ) | |
| 0.028 | |
| 555 | |
| 259°C/W | |
| 65.8°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
This LDO TPS76933DBVR linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.048@50mA|0.098@100mA V. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 555 mW. This voltage regulation device's single output can produce a current up to 0.1 A. By only needing an input voltage of 2.7 V with a maximum of 10 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 12mV(Typ) and line regulation of 0.04%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 555 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.1@50mA|0.2@100mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

