| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 2.5 | |
| 0.1 | |
| 2.7 | |
| 10 | |
| 0.04%/V(Typ) | |
| 12mV(Typ) | |
| 0.028 | |
| 555 | |
| 259°C/W | |
| 65.8°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO TPS76925DBVT linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 555 mW. Its typical dropout voltage at current is 0.071@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 10 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 12mV(Typ) and line regulation of 0.04%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 555 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

