Texas InstrumentsTPS76733QPWPG4Linear Regulators

LDO Regulator Pos 3.3V 1A 20-Pin HTSSOP EP Tube

Having trouble maintaining a steady voltage? This LDO TPS76733QPWPG4 linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.35@1A V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 7200 mW. This voltage regulation device's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 10 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 7200 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.575@1A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 70 Minimum 280
  • Manufacturer Lead Time:
    12 weeks
    • Price: $3.393
    1. 280+$3.393
    2. 560+$3.359
    3. 840+$3.325
    4. 3500+$3.292
    5. 7000+$3.259
    6. 14000+$3.104
    7. 21000+$3.049
    8. 28000+$3.013
    9. 35000+$2.983
    10. 70000+$2.970

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.