| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.5 to 5.5 | |
| 1 | |
| 2.7 | |
| 10 | |
| 0.01%/V(Typ) | |
| 3mV(Typ) | |
| 0.125 | |
| 7200 | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
This LDO TPS76701QPWPREP linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. This device has a maximum power dissipation of 7200 mW. Its typical dropout voltage at current is 0.23@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 10 V. With an adjustable output that has a voltage of 1.5 to 5.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 7200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

