| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.5 to 5.5 | |
| 1 | |
| 2.7 | |
| 10 | |
| 1.1834(Typ) | |
| 0.01%/V(Typ) | |
| 3mV(Typ) | |
| 0.125 | |
| 7200 | |
| 32.6°C/W | |
| Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO TPS76701QPWP linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.23@1A V. This device has a maximum power dissipation of 7200 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage of at least 2.7 V while not exceeding 10 V to effectively power your circuit. With an adjustable output that has a voltage of 1.5 to 5.5 V, this is power management at its best. At a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 7200 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

