Texas InstrumentsTPS76650DLinear Regulators

LDO Regulator Pos 5V 0.25A 8-Pin SOIC Tube

This LDO TPS76650D linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 904 mW. Its typical dropout voltage at current is 0.14@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. With a small input voltage of 2.7 V and a max of 10 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 0.5%(Typ) and line regulation of 0.01%/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 904 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.25@250mA V.

Total In Stock: 76 parts

Regional Inventory: 1

    Total$0.18Price for 1

    1 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2006+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1 part
      • Price: $0.1848
    • (75)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2329+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 75 parts
      • Price: $1.0869

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.