Texas InstrumentsTPS76625DLinear Regulators

LDO Regulator Pos 2.5V 0.25A 8-Pin SOIC Tube

Having trouble maintaining a steady voltage? This LDO TPS76625D linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.14@250mA V. This device has a maximum power dissipation of 904 mW. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.25 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 10 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.5%(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 904 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 75 Minimum 900
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.3069
    1. 900+$1.3069
    2. 1500+$1.2939
    3. 3000+$1.2809
    4. 6000+$1.2681
    5. 9000+$1.2554
    6. 12000+$1.2429
    7. 15000+$1.2305
    8. 24000+$1.2182
    9. 30000+$1.2172
    10. 60000+$1.2050

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.