| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Adjustable | |
| 1.25 to 5.5 | |
| 0.25 | |
| 2.7 | |
| 10 | |
| 0.01%/V(Typ) | |
| 0.5%(Typ) | |
| 0.05 | |
| 904 | |
| Power Good Signal|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO TPS76601D linear regulator from Texas Instruments. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.14@250mA V. This device has a maximum power dissipation of 904 mW. This voltage regulation device's single output can produce a current up to 0.25 A. It only needs a voltage of at least 2.7 V while not exceeding 10 V to effectively power your circuit. With an adjustable output that has a voltage of 1.25 to 5.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.5%(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 904 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

