| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±3 |
| Output Type | Adjustable |
| Output Voltage (V) | 1.2 to 5.5 |
| Maximum Output Current (A) | 0.15 |
| Minimum Input Voltage (V) | 2.7 |
| Maximum Input Voltage (V) | 10 |
| Reference Voltage (V) | 1.224(Typ) |
| Line Regulation | 0.01%/V(Typ) |
| Load Regulation | 0.3%(Typ) |
| Maximum Quiescent Current (mA) | 0.05 |
| Maximum Power Dissipation (mW) | 904 |
| Special Features | Power Good Signal|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |