| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3 | |
| 0.15 | |
| 2.7 | |
| 10 | |
| 0.07%/V | |
| 0.1 | |
| 555 | |
| 259°C/W | |
| 65.8°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
This LDO TPS76430DBVT linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. This device has a maximum power dissipation of 555 mW. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.3@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 2.7 V and a max of 10 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. A line regulation of 0.07%/V is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 555 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

