| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 2.8 | |
| 0.15 | |
| 2.7 | |
| 10 | |
| 0.07%/V | |
| 0.1 | |
| 555 | |
| 259°C/W | |
| 65.8°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO TPS76428DBVT linear regulator from Texas Instruments. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.3@150mA V. This device has a maximum power dissipation of 555 mW. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 10 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a line regulation of 0.07%/V. Its maximum power dissipation is 555 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

