| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 2.7 | |
| 0.15 | |
| 2.7 | |
| 10 | |
| 0.07%/V | |
| 0.1 | |
| 555 | |
| 259°C/W | |
| 65.8°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO TPS76427DBVT linear regulator developed by Texas Instruments will help do so. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.3@150mA V. This device has a maximum power dissipation of 555 mW. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 10 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.7 V, this is power management at its best. Using a line regulation of 0.07%/V is needed for a programmable DC power supply. Its maximum power dissipation is 555 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

