| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 2.7 | |
| 10 | |
| 0.125@50mA|0.188@75mA|0.25@100mA|0.375@150mA | |
| 0.07%/V | |
| 0.1 | |
| 555 | |
| 205.3°C/W | |
| 125.1°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Use this LDO TPS76333DBVTG4 linear regulator from Texas Instruments to vary your voltage levels to your desired level. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.0002@0mA|0.003@1mA|0.1@50mA|0.15@75mA|0.2@100mA|0.3@150mA V. This device has a maximum power dissipation of 555 mW. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 2.7 V and a max of 10 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a line regulation of 0.07%/V. Its maximum power dissipation is 555 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.125@50mA|0.188@75mA|0.25@100mA|0.375@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

