| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 2.7 | |
| 10 | |
| 0.125@50mA|0.188@75mA|0.25@100mA|0.375@150mA | |
| 0.07%/V | |
| 0.1 | |
| 555 | |
| 205.3°C/W | |
| 125.1°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO TPS76333DBVR linear regulator from Texas Instruments is perfect for you! Its typical dropout voltage at current is 0.0002@0mA|0.003@1mA|0.1@50mA|0.15@75mA|0.2@100mA|0.3@150mA V. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 555 mW. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 2.7 V while not exceeding 10 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the line regulation of 0.07%/V. Its maximum power dissipation is 555 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.125@50mA|0.188@75mA|0.25@100mA|0.375@150mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

