| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 2.7 | |
| 0.15 | |
| 2.7 | |
| 10 | |
| 0.07%/V | |
| 0.1 | |
| 555 | |
| 205.3°C/W | |
| 125.1°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO TPS76327DBVT linear regulator developed by Texas Instruments will help do so. Its typical dropout voltage at current is 0.3@150mA V. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 555 mW. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 10 V. With a fixed output that has a voltage of 2.7 V, this is power management at its best. Operate at a constant current by utilizing the line regulation of 0.07%/V. Its maximum power dissipation is 555 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

