Texas InstrumentsTPS76133DBVTLinear Regulators

LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R

Having trouble maintaining a steady voltage? This LDO TPS76133DBVT linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 555 mW. Its typical dropout voltage at current is 0.001@0mA|0.17@100mA|0.12@50mA|0.04@10mA|0.007@1mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages between 3.68 V and 16 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a line regulation of 10mV a constant current can be produced at the output of your circuit. Its maximum power dissipation is 555 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.003@0mA|0.24@100mA|0.15@50mA|0.06@10mA|0.01@1mA V.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.