| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3.3 | |
| 5 | |
| 2.8 | |
| 5.5 | |
| 0.5@5A | |
| 0.04%/V(Typ) | |
| 0.35%/V(Typ) | |
| 0.2 | |
| 58.7°C/W | |
| 2°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25(Max) mm |
| Package Width | 4.83(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 |
This LDO TPS75633KCG3 linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.25@5A V. This voltage regulation device's single output can produce a current up to 5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.8 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.35%/V(Typ) and line regulation of 0.04%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.5@5A V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

