| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.5 to 5 | |
| 2 | |
| 2.7 | |
| 5.5 | |
| 0.01%/V(Typ) | |
| 1mV(Typ) | |
| 0.125 | |
| 4300 | |
| Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO TPS75201MPWPREP linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 0.21@2A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 2 A. It only needs a voltage of at least 2.5 V while not exceeding 5 V to effectively power your circuit. With an adjustable output that has a voltage of 1.5 to 5 V, this is power management at its best. By operating at a load regulation of 1mV and line regulation of 0.1%/V you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -55 °C to 125 °C. The maximum dropout voltage is 0.4@2A V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

