| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±0.5 | |
| Selectable | |
| 1.8|1.9 | |
| 0.5 | |
| 4 | |
| 6.5 | |
| 122uV/V | |
| 29uV/mA | |
| 35.1°C/W | |
| 31.9°C/W | |
| Current Limit | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.15(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 20 | |
| Lead Shape | No Lead |
These TPS75005RGWT specialized power IC manufactured by Texas Instruments will bring power to your electronics. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This USB PWM controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

