| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 1.16 to 1.24 | |
| 3000 | |
| 1.52VDC to 5.5VDC | |
| TPS74901 |
This TPS74901EVM-210 by Texas Instruments power management development kit helps you control the power levels of your electronic circuits. This part has single output. Its output produces a current of 3000 mA.
Dev Kit Description
The TPS74901EVM-210 facilitates evaluation of the TPS74901 low-dropout linear regulator IC.
These regulators require a low-power bias voltage, VBIAS, and a power input voltage, VIN. The regulator is capable of providing output voltages down to 0.8 V, output currents up to 3 A and has an integrated supervisory circuit with open-drain output that goes to high impedance when the output voltage reaches regulation (power good or PG).
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
