| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.796 to 3.6 | |
| 1.5 | |
| 0.8 | |
| 5.5 | |
| 0.12@1.5A | |
| 0.8(Typ) | |
| 0.0005%/V(Typ) | |
| 0.04%/A(Typ) | |
| 41.7°C/W | |
| 26.6°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.65(Max) |
| Package Width | 9.4(Max) |
| Package Length | 10.41(Max) |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 8 | |
| Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO TPS74201KTWT linear regulator from Texas Instruments. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.06@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 0.8 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 0.796 to 3.6 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.04%/A(Typ) and line regulation of 0.0005%/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.12@1.5A V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

