| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.8 to 3.6 | |
| 1.5 | |
| 0.8 | |
| 5.5 | |
| 0.12@1.5A | |
| 0.8(Typ) | |
| 0.0005%/V(Typ) | |
| 0.04%/A(Typ) | |
| 47.2°C/W | |
| 63.7°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.65(Max) |
| Package Width | 9.4(Max) |
| Package Length | 10.41(Max) |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 8 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO TPS74201KTWR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.06@1.5A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.5 A. It only needs a voltage of at least 0.8 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.796 to 3.6 V, this is power management at its best. Using a load regulation of 0.04%/A(Typ) and line regulation of 0.0005%/V(Typ) is needed for a programmable DC power supply. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.12@1.5A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

