| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.9 to 3.6 | |
| 1.5 | |
| 1.2 | |
| 6 | |
| 0.3@1.5A | |
| 0.9(Typ) | |
| 0.01%/V(Typ) | |
| 1.5% | |
| 30°C/W | |
| 15.3°C/W | |
| Current Limit|Excellent Line and Load Regulation|Shutdown|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 11.15(Max) |
| Package Length | 10.15(Max) |
| PCB changed | 5 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 5 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
