Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±3 | |
Adjustable | |
1.21 to 20 | |
1 | |
2.2 | |
20 | |
0.06@1mA|0.17@100mA|0.27@500mA|0.3@1A | |
1.21 | |
5mV | |
8mV | |
35 | |
50.5°C/W | |
31.1°C/W | |
Current Limit|Reverse Battery Protection|Shutdown|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 3.6(Max) |
Package Length | 6.6(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
6 | |
Lead Shape | Gull-wing |
This LDO TPS73801DCQR linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.02@1mA|0.1@100mA|0.19@500mA|0.24@1A V. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage of at least 2.2 V while not exceeding 20 V to effectively power your circuit. With an adjustable output that has a voltage of 1.21 to 20 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 8mV and line regulation of 5mV. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.06@1mA|0.17@100mA|0.27@500mA|0.3@1A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.