| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 1 | |
| 2.2 | |
| 5.5 | |
| 0.5@1A | |
| 1.204(Typ) | |
| 0.01%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 53.1°C/W | |
| 35.2°C/W | |
| Thermal Shutdown Protection|Fault Protection|Current Limit | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.55(Max) |
| Package Length | 6.55(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 6 | |
| Lead Shape | Gull-wing |
Keep the energy stable for every system by using this LDO TPS73733DCQ linear regulator by Texas Instruments. Its typical dropout voltage at current is 0.13@1A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1 A. Use this part at voltages between 2.2 V and 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ) is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.5@1A V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

