| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 3 | |
| 0.4 | |
| 1.7 | |
| 5.5 | |
| 0.2@400mA | |
| 0.01%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 556 | |
| 255°C/W | |
| 64°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO TPS73630MDBVREP linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.075@400mA V. It has an overall accuracy of ±0.5 %. This device has a maximum power dissipation of 556 mW. This voltage regulation device's single output can produce a current up to 0.4 A. By only needing an input voltage of 1.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 556 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.2@400mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

