| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3 | |
| 0.5 | |
| 2.7 | |
| 6.5 | |
| 0.5@500mA | |
| 1.232 | |
| 0.02%/V(Typ) | |
| 0.005%/mA(Typ) | |
| 0.065 | |
| 52.2°C/W | |
| 59.4°C/W | |
| Over Current Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 8 | |
| Lead Shape | No Lead |
Use the LDO TPS73530QDRBRQ1 linear regulator from Texas Instruments to maintain a constant output voltage. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.28@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. With a small input voltage of 2.7 V and a max of 6.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.005%/mA(Typ) and line regulation of 0.02%/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.5@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

