Texas InstrumentsTPS73525DRVRLinear Regulators

LDO Regulator Pos 2.5V 0.5A 6-Pin WSON EP T/R

Having trouble maintaining a steady voltage? This LDO TPS73525DRVR linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.28@500mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 2.7 V while not exceeding 6.5 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.005%/mA(Typ) and line regulation of 0.02%/V(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

557 parts: Ships tomorrow

    Total$1.32Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      557
      Country Of origin:
      Thailand
         
      • Price: $1.3221
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 557 parts
      • Price: $1.3221

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.