Texas InstrumentsTPS73512QDRBRQ1Linear Regulators

LDO Regulator Pos 1.2V 0.5A Automotive 8-Pin VSON EP T/R

This LDO TPS73512QDRBRQ1 linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.28@500mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.5 A. With a small input voltage of 2.7 V and a max of 6.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.005%/mA(Typ) and line regulation of 0.02%/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.5@500mA V. Its polarity is positive.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.2991
    1. 3000+$1.2991
    2. 6000+$1.2861
    3. 9000+$1.2733
    4. 12000+$1.2605
    5. 15000+$1.2479
    6. 24000+$1.2355
    7. 30000+$1.2231
    8. 60000+$1.2109
    9. 120000+$1.2099

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.