| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.5 | |
| 3.77 | |
| 10 | |
| 0.007@10mA|0.06@100mA|0.3@500mA | |
| 23mV | |
| 60mV | |
| 1175 | |
| Shutdown | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Control the voltage level of your circuit with this LDO TPS7333QP linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.0045@10mA|0.044@100mA|0.235@500mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 1175 mW. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 3.77 V while not exceeding 10 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 60mV and line regulation of 23mV is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 1175 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.007@10mA|0.06@100mA|0.3@500mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

