| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 2.5 | |
| 0.5 | |
| 3.1 | |
| 10 | |
| 0.014@10mA|0.08@100mA|0.4@500mA | |
| 20mV | |
| 60mV | |
| 725 | |
| Shutdown | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO TPS7325QD linear regulator from Texas Instruments. This device has a maximum power dissipation of 725 mW. Its typical dropout voltage at current is 0.005@10mA|0.27@500mA|0.05@100mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 3.1 V and not exceeding a voltage of 10 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 60mV and line regulation of 20mV is needed for a programmable DC power supply. Its maximum power dissipation is 725 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.014@10mA|0.08@100mA|0.4@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

