Texas InstrumentsTPS73218DBVRLinear Regulators

LDO Regulator Pos 1.8V 0.25A 5-Pin SOT-23 T/R

Never worry about components not turning off and on due to lack of voltage with this LDO TPS73218DBVR linear regulator from Texas Instruments. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.04@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. Use this part at voltages between 1.7 V and 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ) a constant current can be produced at the output of your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.15@250mA V. Its polarity is positive.

Import TariffMay apply to this part

3,000 parts: Ships tomorrow

    Total$2,161.50Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2442+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      United States of America
      • In Stock: 3,000 parts
      • Price: $0.7205

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.