| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS73215DBVT | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 1.5 | |
| 0.25 | |
| 1.7 | |
| 5.5 | |
| 0.15@250mA | |
| 0.01%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.55 | |
| 0.65 | |
| 205.9°C/W | |
| 119°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO TPS73215DBVT linear regulator developed by Texas Instruments. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.04@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. This will operate at a minimum voltage of 1.7 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.15@250mA V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

