| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| BiCMOS | |
| Adjustable | |
| 1.2 to 5.5 | |
| 0.25 | |
| 1.7 | |
| 5.5 | |
| 0.15@250mA | |
| 1.204(Typ) | |
| 0.01%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.55 | |
| 0.65 | |
| 205.9°C/W | |
| 119°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO TPS73201DBVR linear regulator developed by Texas Instruments. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.04@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.7 V and no higher than 5.5 V. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.15@250mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

